
SN74LVC1G14YZVR | |
|---|---|
DigiKey Part Number | 296-20701-2-ND - Tape & Reel (TR) 296-20701-1-ND - Cut Tape (CT) 296-20701-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G14YZVR |
Description | IC INVERT SCHMITT 1CH 1IN 4DSBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel Schmitt Trigger 4-DSBGA (0.88x0.88) |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC1G14YZVR Models |
Category | Current - Quiescent (Max) 10 µA |
Mfr | Current - Output High, Low 32mA, 32mA |
Series | Input Logic Level - Low 0.39V ~ 1.87V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Logic Level - High 1.16V ~ 3.33V |
Part Status Active | Max Propagation Delay @ V, Max CL 6.5ns @ 2.5V, 50pF |
Logic Type | Operating Temperature -40°C ~ 85°C (TA) |
Number of Circuits 1 | Mounting Type Surface Mount |
Number of Inputs 1 | Supplier Device Package 4-DSBGA (0.88x0.88) |
Features Schmitt Trigger | Package / Case 4-XFBGA, DSBGA |
Voltage - Supply 1.65V ~ 5.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,24000 € | 2,40 € |
| 25 | 0,21400 € | 5,35 € |
| 100 | 0,18510 € | 18,51 € |
| 250 | 0,17136 € | 42,84 € |
| 500 | 0,16302 € | 81,51 € |
| 1.000 | 0,15618 € | 156,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,14773 € | 443,19 € |
| 6.000 | 0,14360 € | 861,60 € |
| 9.000 | 0,14152 € | 1.273,68 € |
| 15.000 | 0,13923 € | 2.088,45 € |
| 21.000 | 0,13789 € | 2.895,69 € |
| 30.000 | 0,13660 € | 4.098,00 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40460 € |











