
SN74LVC1G14QDCKRQ1 | |
|---|---|
DigiKey Part Number | 296-47215-2-ND - Tape & Reel (TR) 296-47215-1-ND - Cut Tape (CT) 296-47215-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G14QDCKRQ1 |
Description | IC INVERT SCHMITT 1CH 1IN SC70-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel Schmitt Trigger SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC1G14QDCKRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 1 | |
Features | Schmitt Trigger | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 10 µA | |
Current - Output High, Low | 32mA, 32mA | |
Input Logic Level - Low | 0.39V ~ 1.87V | |
Input Logic Level - High | 1.16V ~ 3.33V | |
Max Propagation Delay @ V, Max CL | 13ns @ 1.8V, 50pF | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-70-5 | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,17500 € | 1,75 € |
| 25 | 0,15520 € | 3,88 € |
| 100 | 0,13340 € | 13,34 € |
| 250 | 0,12296 € | 30,74 € |
| 500 | 0,11668 € | 58,34 € |
| 1.000 | 0,11151 € | 111,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,10512 € | 315,36 € |
| 6.000 | 0,10199 € | 611,94 € |
| 9.000 | 0,10043 € | 903,87 € |
| 15.000 | 0,09869 € | 1.480,35 € |
| 21.000 | 0,09768 € | 2.051,28 € |
| 30.000 | 0,09670 € | 2.901,00 € |
| 75.000 | 0,09460 € | 7.095,00 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |










