Direct

SN74LVC1G14DRY2 | |
|---|---|
DigiKey Part Number | SN74LVC1G14DRY2-ND |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G14DRY2 |
Description | IC INVERT SCHMITT 1CH 1-INP 6SON |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel Schmitt Trigger 6-SON (1.45x1) |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC1G14DRY2 Models |
Category | Current - Quiescent (Max) 10 µA |
Mfr | Current - Output High, Low 32mA, 32mA |
Series | Input Logic Level - Low 0.39V ~ 1.87V |
Packaging Bulk | Input Logic Level - High 1.16V ~ 3.33V |
Part Status Obsolete | Max Propagation Delay @ V, Max CL 6.5ns @ 2.5V, 50pF |
Logic Type | Operating Temperature -40°C ~ 125°C (TA) |
Number of Circuits 1 | Mounting Type Surface Mount |
Number of Inputs 1 | Supplier Device Package 6-SON (1.45x1) |
Features Schmitt Trigger | Package / Case 6-UFDFN |
Voltage - Supply 1.65V ~ 5.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LVC1G14DRYR | Texas Instruments | 12.710 | 296-21545-1-ND | 0,25000 € | Direct |


