Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SN74LVC1G14DCKJ | |
|---|---|
DigiKey Part Number | SN74LVC1G14DCKJ-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G14DCKJ |
Description | IC INVERT SCHMITT 1CH 1IN SC70-5 |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel Schmitt Trigger SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC1G14DCKJ Models |
Category | Current - Quiescent (Max) 10 µA |
Mfr | Current - Output High, Low 32mA, 32mA |
Series | Input Logic Level - Low 0.39V ~ 1.87V |
Packaging Tape & Reel (TR) | Input Logic Level - High 1.16V ~ 3.33V |
Part Status Obsolete | Max Propagation Delay @ V, Max CL 6.5ns @ 2.5V, 50pF |
Logic Type | Operating Temperature -40°C ~ 125°C (TA) |
Number of Circuits 1 | Mounting Type Surface Mount |
Number of Inputs 1 | Supplier Device Package SC-70-5 |
Features Schmitt Trigger | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Voltage - Supply 1.65V ~ 5.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LVC1G14DCKR | Texas Instruments | 348.044 | 296-11608-1-ND | 0,10000 € | Parametric Equivalent |
| SN74LVC1G14DCKRG4 | Texas Instruments | 7.663 | 296-35947-1-ND | 0,26000 € | Parametric Equivalent |
| SN74LVC1G14DCKT | Texas Instruments | 8.726 | 296-26598-1-ND | 0,71000 € | Parametric Equivalent |
| SN74LVC1G14DCKTE4 | Texas Instruments | 8.250 | SN74LVC1G14DCKTE4-ND | 0,39296 € | Parametric Equivalent |


