Decoder/Demultiplexer 1 x 2:4 SM8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC1G139DCTT

DigiKey Part Number
296-32296-2-ND - Tape & Reel (TR)
296-32296-1-ND - Cut Tape (CT)
296-32296-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVC1G139DCTT
Description
IC DECODER/DEMUX 1 X 2:4 SM8
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Decoder/Demultiplexer 1 x 2:4 SM8
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC1G139DCTT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Decoder/Demultiplexer
Circuit
1 x 2:4
Independent Circuits
1
Current - Output High, Low
32mA, 32mA
Voltage Supply Source
Single Supply
Voltage - Supply
1.65V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-LSSOP, 8-MSOP (0.110", 2.80mm Width)
Supplier Device Package
SM8
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 323
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,04000 €1,04 €
100,75100 €7,51 €
250,68000 €17,00 €
1000,60110 €60,11 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2500,56356 €140,89 €
5000,54094 €270,47 €
7500,52960 €397,20 €
1.2500,51705 €646,31 €
1.7500,50971 €891,99 €
2.5000,50264 €1.256,60 €
Manufacturers Standard Package
Unit Price without VAT:1,04000 €
Unit Price with VAT:1,23760 €

Other Suppliers on DigiKey

48.000In Stock
Ships from Rochester Electronics, LLC