NAND Gate IC 1 Channel Schmitt Trigger 5-DSBGA (1.4x0.9)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC1G132YZPR

DigiKey Part Number
296-17622-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN74LVC1G132YZPR
Description
IC GATE NAND 1CH 2-INP 5DSBGA
Customer Reference
Detailed Description
NAND Gate IC 1 Channel Schmitt Trigger 5-DSBGA (1.4x0.9)
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC1G132YZPR Models
Product Attributes
Filter Similar Products
Category
Current - Quiescent (Max)
10 µA
Mfr
Current - Output High, Low
32mA, 32mA
Series
Input Logic Level - Low
0.39V ~ 1.87V
Packaging
Tape & Reel (TR)
Input Logic Level - High
1.16V ~ 3.33V
Part Status
Obsolete
Max Propagation Delay @ V, Max CL
5ns @ 5V, 50pF
Logic Type
Operating Temperature
-40°C ~ 85°C
Number of Circuits
1
Mounting Type
Surface Mount
Number of Inputs
2
Supplier Device Package
5-DSBGA (1.4x0.9)
Features
Schmitt Trigger
Package / Case
5-XFBGA, DSBGA
Voltage - Supply
1.65V ~ 5.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
Marketplace Stock: 30.000 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

30.000In Stock
Ships from Rochester Electronics, LLC