
SN74LVC1G132DCKR | |
|---|---|
DigiKey Part Number | 296-18760-2-ND - Tape & Reel (TR) 296-18760-1-ND - Cut Tape (CT) 296-18760-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G132DCKR |
Description | IC GATE NAND 1CH 2-INP SC70-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 1 Channel Schmitt Trigger SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC1G132DCKR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | Schmitt Trigger | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 10 µA | |
Current - Output High, Low | 32mA, 32mA | |
Input Logic Level - Low | 0.39V ~ 1.87V | |
Input Logic Level - High | 1.16V ~ 3.33V | |
Max Propagation Delay @ V, Max CL | 5ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-70-5 | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,11300 € | 1,13 € |
| 25 | 0,09920 € | 2,48 € |
| 100 | 0,08460 € | 8,46 € |
| 250 | 0,07752 € | 19,38 € |
| 500 | 0,07328 € | 36,64 € |
| 1.000 | 0,06979 € | 69,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,06548 € | 196,44 € |
| 6.000 | 0,06337 € | 380,22 € |
| 9.000 | 0,06231 € | 560,79 € |
| 15.000 | 0,06113 € | 916,95 € |
| 21.000 | 0,06045 € | 1.269,45 € |
| 30.000 | 0,05979 € | 1.793,70 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19040 € |









