
SN74LVC1G123YEPR | |
|---|---|
DigiKey Part Number | SN74LVC1G123YEPR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G123YEPR |
Description | IC MMV 1-CIR 18.5-NS 8-VSSOP |
Customer Reference | |
Detailed Description | Monostable Multivibrator 18.5 ns 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC1G123YEPR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Logic Type | Monostable | |
Independent Circuits | 1 | |
Schmitt Trigger Input | Yes | |
Propagation Delay | 18.5 ns | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65 V ~ 5.5 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-VFSOP (0.091", 2.30mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |

