
SN74LVC1G123DCUT | |
|---|---|
DigiKey Part Number | 296-26594-2-ND - Tape & Reel (TR) 296-26594-1-ND - Cut Tape (CT) 296-26594-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G123DCUT |
Description | IC MMV 1-CIR 18.5-NS 8-VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Monostable Multivibrator 18.5 ns 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC1G123DCUT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Monostable | |
Independent Circuits | 1 | |
Schmitt Trigger Input | Yes | |
Propagation Delay | 18.5 ns | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65 V ~ 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-VFSOP (0.091", 2.30mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,36000 € | 1,36 € |
| 10 | 0,99600 € | 9,96 € |
| 25 | 0,90400 € | 22,60 € |
| 100 | 0,80350 € | 80,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,75548 € | 188,87 € |
| 500 | 0,72658 € | 363,29 € |
| 750 | 0,71209 € | 534,07 € |
| 1.250 | 0,69605 € | 870,06 € |
| 1.750 | 0,68667 € | 1.201,67 € |
| 2.500 | 0,67765 € | 1.694,12 € |
| Unit Price without VAT: | 1,36000 € |
|---|---|
| Unit Price with VAT: | 1,61840 € |








