AND Gate IC 1 Channel 6-SON (1x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC1G11DSFR

DigiKey Part Number
296-30121-2-ND - Tape & Reel (TR)
296-30121-1-ND - Cut Tape (CT)
296-30121-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVC1G11DSFR
Description
IC GATE AND 1CH 3-INP 6SON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
AND Gate IC 1 Channel 6-SON (1x1)
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC1G11DSFR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
32mA, 32mA
Mfr
Input Logic Level - Low
0.7V ~ 0.8V
Series
Input Logic Level - High
1.7V ~ 2V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Max Propagation Delay @ V, Max CL
3.5ns @ 5V, 50pF
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
1
Supplier Device Package
6-SON (1x1)
Number of Inputs
3
Package / Case
6-XFDFN
Voltage - Supply
1.65V ~ 5.5V
Base Product Number
Current - Quiescent (Max)
10 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 609
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,42000 €0,42 €
100,29300 €2,93 €
250,26160 €6,54 €
1000,22690 €22,69 €
2500,21056 €52,64 €
5000,20068 €100,34 €
1.0000,19399 €193,99 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,17876 €893,80 €
10.0000,17450 €1.745,00 €
15.0000,17236 €2.585,40 €
25.0000,17000 €4.250,00 €
35.0000,16861 €5.901,35 €
50.0000,16729 €8.364,50 €
Manufacturers Standard Package
Unit Price without VAT:0,42000 €
Unit Price with VAT:0,49980 €

Other Suppliers on DigiKey

28.265In Stock
Ships from Rochester Electronics, LLC