
SN74LVC1G10YZPR | |
|---|---|
DigiKey Part Number | 296-18756-2-ND - Tape & Reel (TR) 296-18756-1-ND - Cut Tape (CT) 296-18756-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G10YZPR |
Description | IC GATE NAND 1CH 3-INP 6DSBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 1 Channel 6-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC1G10YZPR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 3 | |
Features | - | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 10 µA | |
Current - Output High, Low | 32mA, 32mA | |
Input Logic Level - Low | 0.7V ~ 0.8V | |
Input Logic Level - High | 1.7V ~ 2V | |
Max Propagation Delay @ V, Max CL | 3.6ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-DSBGA | |
Package / Case | 6-XFBGA, DSBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,55000 € | 0,55 € |
| 10 | 0,38800 € | 3,88 € |
| 25 | 0,34800 € | 8,70 € |
| 100 | 0,30380 € | 30,38 € |
| 250 | 0,28272 € | 70,68 € |
| 500 | 0,27002 € | 135,01 € |
| 1.000 | 0,26466 € | 264,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,24669 € | 740,07 € |
| 6.000 | 0,24037 € | 1.442,22 € |
| 9.000 | 0,23721 € | 2.134,89 € |
| 15.000 | 0,23371 € | 3.505,65 € |
| 21.000 | 0,23166 € | 4.864,86 € |
| 30.000 | 0,22969 € | 6.890,70 € |
| Unit Price without VAT: | 0,55000 € |
|---|---|
| Unit Price with VAT: | 0,65450 € |

