
SN74LVC1G10DBVR | |
|---|---|
DigiKey Part Number | 296-18755-2-ND - Tape & Reel (TR) 296-18755-1-ND - Cut Tape (CT) 296-18755-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G10DBVR |
Description | IC GATE NAND 1CH 3-INP SOT23-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 1 Channel SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC1G10DBVR Models |
Category | Current - Output High, Low 32mA, 32mA |
Mfr | Input Logic Level - Low 0.7V ~ 0.8V |
Series | Input Logic Level - High 1.7V ~ 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 3.6ns @ 5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 1 | Supplier Device Package SOT-23-6 |
Number of Inputs 3 | Package / Case SOT-23-6 |
Voltage - Supply 1.65V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 10 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LVC1G10W6-7 | Diodes Incorporated | 2.051 | 74LVC1G10W6-7CT-ND | 0,16000 € | Direct |
| 74LVC1G10GV,125 | Nexperia USA Inc. | 2.204 | 1727-6961-1-ND | 0,11000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,12700 € | 1,27 € |
| 25 | 0,11200 € | 2,80 € |
| 100 | 0,09560 € | 9,56 € |
| 250 | 0,08776 € | 21,94 € |
| 500 | 0,08306 € | 41,53 € |
| 1.000 | 0,07920 € | 79,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,07441 € | 223,23 € |
| 6.000 | 0,07207 € | 432,42 € |
| 9.000 | 0,07089 € | 638,01 € |
| 15.000 | 0,06959 € | 1.043,85 € |
| 21.000 | 0,06883 € | 1.445,43 € |
| 30.000 | 0,06810 € | 2.043,00 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22610 € |








