
SN74LVC1G08YEAR | |
|---|---|
DigiKey Part Number | 296-12474-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G08YEAR |
Description | IC GATE AND 1CH 2-INP 5DSBGA |
Customer Reference | |
Detailed Description | AND Gate IC 1 Channel 5-DSBGA (1.4x0.9) |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC1G08YEAR Models |
Category | Current - Quiescent (Max) 10 µA |
Mfr | Current - Output High, Low 32mA, 32mA |
Series | Max Propagation Delay @ V, Max CL 4ns @ 5V, 50pF |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type | Supplier Device Package 5-DSBGA (1.4x0.9) |
Number of Circuits 1 | Package / Case 5-XFBGA, DSBGA |
Number of Inputs 2 | Base Product Number |
Voltage - Supply 1.65V ~ 5.5V |

