
SN74LVC1G08DSFR | |
|---|---|
DigiKey Part Number | 296-28375-2-ND - Tape & Reel (TR) 296-28375-1-ND - Cut Tape (CT) 296-28375-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G08DSFR |
Description | IC GATE AND 1CH 2-INP 6SON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 1 Channel 6-SON (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC1G08DSFR Models |
Category | Current - Quiescent (Max) 10 µA |
Mfr | Current - Output High, Low 32mA, 32mA |
Series | Max Propagation Delay @ V, Max CL 4ns @ 5V, 50pF |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type | Supplier Device Package 6-SON (1x1) |
Number of Circuits 1 | Package / Case 6-XFDFN |
Number of Inputs 2 | Base Product Number |
Voltage - Supply 1.65V ~ 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,17900 € | 1,79 € |
| 25 | 0,15960 € | 3,99 € |
| 100 | 0,13710 € | 13,71 € |
| 250 | 0,12648 € | 31,62 € |
| 500 | 0,12008 € | 60,04 € |
| 1.000 | 0,11478 € | 114,78 € |
| 2.500 | 0,11313 € | 282,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,10584 € | 529,20 € |
| 10.000 | 0,10307 € | 1.030,70 € |
| 15.000 | 0,10168 € | 1.525,20 € |
| 25.000 | 0,10015 € | 2.503,75 € |
| 35.000 | 0,09925 € | 3.473,75 € |
| 50.000 | 0,09839 € | 4.919,50 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,30940 € |









