
SN74LVC1G08DSF2 | |
|---|---|
DigiKey Part Number | 296-47825-2-ND - Tape & Reel (TR) 296-47825-1-ND - Cut Tape (CT) 296-47825-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G08DSF2 |
Description | IC GATE AND 1CH 2-INP 6SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 1 Channel 6-SON (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC1G08DSF2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 10 µA | |
Current - Output High, Low | 32mA, 32mA | |
Input Logic Level - Low | - | |
Input Logic Level - High | - | |
Max Propagation Delay @ V, Max CL | 4ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-SON (1x1) | |
Package / Case | 6-XFDFN | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,21000 € | 2,10 € |
| 25 | 0,18640 € | 4,66 € |
| 100 | 0,16100 € | 16,10 € |
| 250 | 0,14880 € | 37,20 € |
| 500 | 0,14142 € | 70,71 € |
| 1.000 | 0,13535 € | 135,35 € |
| 2.500 | 0,13430 € | 335,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,12506 € | 625,30 € |
| 10.000 | 0,12188 € | 1.218,80 € |
| 15.000 | 0,12029 € | 1.804,35 € |
| 25.000 | 0,11852 € | 2.963,00 € |
| 35.000 | 0,11749 € | 4.112,15 € |
| 50.000 | 0,11650 € | 5.825,00 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,35700 € |

