
SN74LVC1G08DRYR | |
|---|---|
DigiKey Part Number | 296-21815-2-ND - Tape & Reel (TR) 296-21815-1-ND - Cut Tape (CT) 296-21815-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G08DRYR |
Description | IC GATE AND 1CH 2-INP 6SON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 1 Channel 6-SON (1.45x1) |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC1G08DRYR Models |
Category | Current - Quiescent (Max) 10 µA |
Mfr | Current - Output High, Low 32mA, 32mA |
Series | Max Propagation Delay @ V, Max CL 4ns @ 5V, 50pF |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type | Supplier Device Package 6-SON (1.45x1) |
Number of Circuits 1 | Package / Case 6-UFDFN |
Number of Inputs 2 | Base Product Number |
Voltage - Supply 1.65V ~ 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LVC1G08FZ4-7 | Diodes Incorporated | 21.625 | 74LVC1G08FZ4-7DICT-ND | 0,17000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,16600 € | 1,66 € |
| 25 | 0,14720 € | 3,68 € |
| 100 | 0,12640 € | 12,64 € |
| 250 | 0,11640 € | 29,10 € |
| 500 | 0,11042 € | 55,21 € |
| 1.000 | 0,10550 € | 105,50 € |
| 2.500 | 0,10355 € | 258,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,09716 € | 485,80 € |
| 10.000 | 0,09457 € | 945,70 € |
| 15.000 | 0,09328 € | 1.399,20 € |
| 25.000 | 0,09185 € | 2.296,25 € |
| 35.000 | 0,09101 € | 3.185,35 € |
| 50.000 | 0,09020 € | 4.510,00 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28560 € |









