
SN74LVC1G08DPWR | |
|---|---|
DigiKey Part Number | 296-40549-2-ND - Tape & Reel (TR) 296-40549-1-ND - Cut Tape (CT) 296-40549-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G08DPWR |
Description | IC GATE AND 1CH 2-INP 4X2SON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 1 Channel 4-X2SON (0.8x0.8) |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC1G08DPWR Models |
Category | Current - Quiescent (Max) 10 µA |
Mfr | Current - Output High, Low 32mA, 32mA |
Series | Max Propagation Delay @ V, Max CL 4ns @ 5V, 50pF |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type | Supplier Device Package 4-X2SON (0.8x0.8) |
Number of Circuits 1 | Package / Case 4-XFDFN Exposed Pad |
Number of Inputs 2 | Base Product Number |
Voltage - Supply 1.65V ~ 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,20700 € | 2,07 € |
| 25 | 0,18400 € | 4,60 € |
| 100 | 0,15880 € | 15,88 € |
| 250 | 0,14676 € | 36,69 € |
| 500 | 0,13948 € | 69,74 € |
| 1.000 | 0,13347 € | 133,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,12605 € | 378,15 € |
| 6.000 | 0,12242 € | 734,52 € |
| 9.000 | 0,12061 € | 1.085,49 € |
| 15.000 | 0,11859 € | 1.778,85 € |
| 21.000 | 0,11742 € | 2.465,82 € |
| 30.000 | 0,11629 € | 3.488,70 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,35700 € |










