
SN74LVC1G0832DBVT | |
|---|---|
DigiKey Part Number | 296-48662-2-ND - Tape & Reel (TR) 296-48662-1-ND - Cut Tape (CT) 296-48662-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G0832DBVT |
Description | IC AND/OR GATE 1-CIR SOT23-6 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | AND/OR Gate Configurable 1 Circuit 3 Input (2, 1) Input SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC1G0832DBVT Models |
Category | Output Type Single-Ended |
Manufacturer Texas Instruments | Current - Output High, Low 32mA, 32mA |
Series | Voltage - Supply 1.65V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type AND/OR Gate | Package / Case SOT-23-6 |
Number of Circuits 1 | Supplier Device Package SOT-23-6 |
Number of Inputs 3 Input (2, 1) | Base Product Number |
Schmitt Trigger Input No |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,82000 € | 0,82 € |
| 10 | 0,59300 € | 5,93 € |
| 25 | 0,53480 € | 13,37 € |
| 100 | 0,47100 € | 47,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,44048 € | 110,12 € |
| 500 | 0,42208 € | 211,04 € |
| 750 | 0,41287 € | 309,65 € |
| 1.250 | 0,40266 € | 503,33 € |
| 1.750 | 0,39670 € | 694,23 € |
| 2.500 | 0,39095 € | 977,38 € |
| Unit Price without VAT: | 0,82000 € |
|---|---|
| Unit Price with VAT: | 0,97580 € |

