
SN74LVC1G07YZPR | |
|---|---|
DigiKey Part Number | 296-23273-2-ND - Tape & Reel (TR) 296-23273-1-ND - Cut Tape (CT) 296-23273-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G07YZPR |
Description | IC BUFF 1.65V 5-DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element Open Drain Output 5-DSBGA (1.4x0.9) |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC1G07YZPR Models |
Category | Output Type Open Drain |
Manufacturer Texas Instruments | Current - Output High, Low -, 32mA |
Series | Voltage - Supply 1.65V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 5-XFBGA, DSBGA |
Number of Elements 1 | Supplier Device Package 5-DSBGA (1.4x0.9) |
Number of Bits per Element 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LVC1G07FX4-7 | Diodes Incorporated | 5.000 | 74LVC1G07FX4-7DICT-ND | 0,08940 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 € | 0,45 € |
| 10 | 0,31900 € | 3,19 € |
| 25 | 0,28480 € | 7,12 € |
| 100 | 0,24790 € | 24,79 € |
| 250 | 0,23024 € | 57,56 € |
| 500 | 0,21958 € | 109,79 € |
| 1.000 | 0,21326 € | 213,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,19406 € | 582,18 € |
| 6.000 | 0,18889 € | 1.133,34 € |
| 9.000 | 0,18630 € | 1.676,70 € |
| 15.000 | 0,18343 € | 2.751,45 € |
| 21.000 | 0,18176 € | 3.816,96 € |
| 30.000 | 0,18014 € | 5.404,20 € |
| Unit Price without VAT: | 0,45000 € |
|---|---|
| Unit Price with VAT: | 0,53550 € |


