
SN74LVC1G07DRY2 | |
|---|---|
DigiKey Part Number | 296-SN74LVC1G07DRY2TR-ND - Tape & Reel (TR) 296-SN74LVC1G07DRY2CT-ND - Cut Tape (CT) 296-SN74LVC1G07DRY2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G07DRY2 |
Description | IC BUFF 1.65V 6-SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element Open Drain Output 6-SON (1.45x1) |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC1G07DRY2 Models |
Category | Output Type Open Drain |
Manufacturer Texas Instruments | Current - Output High, Low -, 32mA |
Series | Voltage - Supply 1.65V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 6-UFDFN |
Number of Elements 1 | Supplier Device Package 6-SON (1.45x1) |
Number of Bits per Element 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 10 | 0,22800 € | 2,28 € |
| 25 | 0,20280 € | 5,07 € |
| 100 | 0,17500 € | 17,50 € |
| 250 | 0,16184 € | 40,46 € |
| 500 | 0,15396 € | 76,98 € |
| 1.000 | 0,14744 € | 147,44 € |
| 2.500 | 0,14694 € | 367,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,13642 € | 682,10 € |
| 10.000 | 0,13301 € | 1.330,10 € |
| 15.000 | 0,13131 € | 1.969,65 € |
| 25.000 | 0,12941 € | 3.235,25 € |
| 35.000 | 0,12831 € | 4.490,85 € |
| 50.000 | 0,12725 € | 6.362,50 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,38080 € |



