Inverter IC 1 Channel Open Drain 4-DSBGA (0.9x0.9)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC1G06YZTR

DigiKey Part Number
SN74LVC1G06YZTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN74LVC1G06YZTR
Description
IC INVERTER 1CH 1-INP 4DSBGA
Customer Reference
Detailed Description
Inverter IC 1 Channel Open Drain 4-DSBGA (0.9x0.9)
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC1G06YZTR Models
Product Attributes
Filter Similar Products
Category
Current - Quiescent (Max)
10 µA
Mfr
Current - Output High, Low
-, 32mA
Series
Input Logic Level - Low
0.58V ~ 1.65V
Packaging
Tape & Reel (TR)
Input Logic Level - High
1.07V ~ 3.85V
Part Status
Discontinued at DigiKey
Max Propagation Delay @ V, Max CL
3.5ns @ 5V, 50pF
Logic Type
Operating Temperature
-40°C ~ 125°C
Number of Circuits
1
Mounting Type
Surface Mount
Number of Inputs
1
Supplier Device Package
4-DSBGA (0.9x0.9)
Features
Open Drain
Package / Case
4-UFBGA, DSBGA
Voltage - Supply
1.65V ~ 5.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
This product is no longer carried by DigiKey.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,13690 €410,70 €
6.0000,13302 €798,12 €
9.0000,13107 €1.179,63 €
15.0000,12892 €1.933,80 €
21.0000,12766 €2.680,86 €
30.0000,12645 €3.793,50 €
Manufacturers Standard Package
Unit Price without VAT:0,13690 €
Unit Price with VAT:0,16291 €