
SN74LVC1G06YZPR | |
|---|---|
DigiKey Part Number | 296-20771-2-ND - Tape & Reel (TR) 296-20771-1-ND - Cut Tape (CT) 296-20771-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G06YZPR |
Description | IC INVERTER 1CH 1-INP 5DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel Open Drain 5-DSBGA (1.4x0.9) |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC1G06YZPR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 1 | |
Features | Open Drain | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 10 µA | |
Current - Output High, Low | -, 32mA | |
Input Logic Level - Low | 0.58V ~ 1.65V | |
Input Logic Level - High | 1.07V ~ 3.85V | |
Max Propagation Delay @ V, Max CL | 3.5ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 5-DSBGA (1.4x0.9) | |
Package / Case | 5-XFBGA, DSBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| 10 | 0,30100 € | 3,01 € |
| 25 | 0,26840 € | 6,71 € |
| 100 | 0,23320 € | 23,32 € |
| 250 | 0,21636 € | 54,09 € |
| 500 | 0,20624 € | 103,12 € |
| 1.000 | 0,19954 € | 199,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,18758 € | 562,74 € |
| 6.000 | 0,18254 € | 1.095,24 € |
| 9.000 | 0,18002 € | 1.620,18 € |
| 15.000 | 0,17722 € | 2.658,30 € |
| 21.000 | 0,17559 € | 3.687,39 € |
| 30.000 | 0,17401 € | 5.220,30 € |
| Unit Price without VAT: | 0,43000 € |
|---|---|
| Unit Price with VAT: | 0,51170 € |

