SN74LVC1G06YEPR is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 65.453
Unit Price: 0,43000 €
Datasheet
Inverter IC 1 Channel Open Drain 5-DSBGA (1.4x0.9)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC1G06YEPR

DigiKey Part Number
296-18752-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN74LVC1G06YEPR
Description
IC INVERTER 1CH 1-INP 5DSBGA
Customer Reference
Detailed Description
Inverter IC 1 Channel Open Drain 5-DSBGA (1.4x0.9)
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC1G06YEPR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Number of Circuits
1
Number of Inputs
1
Features
Open Drain
Voltage - Supply
1.65V ~ 5.5V
Current - Quiescent (Max)
10 µA
Current - Output High, Low
-, 32mA
Input Logic Level - Low
0.58V ~ 1.65V
Input Logic Level - High
1.07V ~ 3.85V
Max Propagation Delay @ V, Max CL
3.5ns @ 5V, 50pF
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
5-DSBGA (1.4x0.9)
Package / Case
5-XFBGA, DSBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes