
SN74LVC1G06DSFR | |
|---|---|
DigiKey Part Number | 296-29048-2-ND - Tape & Reel (TR) 296-29048-1-ND - Cut Tape (CT) 296-29048-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G06DSFR |
Description | IC INVERTER 1CH 1-INP 6SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel Open Drain 6-SON (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC1G06DSFR Models |
Category | Current - Quiescent (Max) 10 µA |
Mfr | Current - Output High, Low -, 32mA |
Series | Input Logic Level - Low 0.58V ~ 1.65V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Logic Level - High 1.07V ~ 3.85V |
Part Status Active | Max Propagation Delay @ V, Max CL 3.5ns @ 5V, 50pF |
Logic Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Number of Inputs 1 | Supplier Device Package 6-SON (1x1) |
Features Open Drain | Package / Case 6-XFDFN |
Voltage - Supply 1.65V ~ 5.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,20600 € | 2,06 € |
| 25 | 0,18280 € | 4,57 € |
| 100 | 0,15740 € | 15,74 € |
| 250 | 0,14540 € | 36,35 € |
| 500 | 0,13816 € | 69,08 € |
| 1.000 | 0,13220 € | 132,20 € |
| 2.500 | 0,13108 € | 327,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,12212 € | 610,60 € |
| 10.000 | 0,11901 € | 1.190,10 € |
| 15.000 | 0,11745 € | 1.761,75 € |
| 25.000 | 0,11572 € | 2.893,00 € |
| 35.000 | 0,11470 € | 4.014,50 € |
| 50.000 | 0,11373 € | 5.686,50 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,35700 € |

