
SN74LVC1G06DBVTE4 | |
|---|---|
DigiKey Part Number | 2156-SN74LVC1G06DBVTE4-ND |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G06DBVTE4 |
Description | IC INVERTER SGL 1INPUT SOT23-5 |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel Open Drain SOT-23-5 |
Datasheet | Datasheet |
Category | Current - Quiescent (Max) 10 µA |
Mfr | Current - Output High, Low -, 32mA |
Series | Input Logic Level - Low 0.58V ~ 1.65V |
Packaging Bulk | Input Logic Level - High 1.07V ~ 3.85V |
Part Status Active | Max Propagation Delay @ V, Max CL 3.5ns @ 5V, 50pF |
Logic Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Number of Inputs 1 | Supplier Device Package SOT-23-5 |
Features Open Drain | Package / Case SC-74A, SOT-753 |
Voltage - Supply 1.65V ~ 5.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 503 | 0,51402 € | 258,55 € |
| Unit Price without VAT: | 0,51402 € |
|---|---|
| Unit Price with VAT: | 0,61168 € |

