Inverter IC 1 Channel Open Drain SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC1G06DBVT

DigiKey Part Number
296-26589-2-ND - Tape & Reel (TR)
296-26589-1-ND - Cut Tape (CT)
296-26589-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVC1G06DBVT
Description
IC INVERTER 1CH 1-INP SOT23-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Inverter IC 1 Channel Open Drain SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC1G06DBVT Models
Product Attributes
Filter Similar Products
Category
Current - Quiescent (Max)
10 µA
Mfr
Current - Output High, Low
-, 32mA
Series
Input Logic Level - Low
0.58V ~ 1.65V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Logic Level - High
1.07V ~ 3.85V
Part Status
Active
Max Propagation Delay @ V, Max CL
3.5ns @ 5V, 50pF
Logic Type
Operating Temperature
-40°C ~ 125°C
Number of Circuits
1
Mounting Type
Surface Mount
Number of Inputs
1
Supplier Device Package
SOT-23-5
Features
Open Drain
Package / Case
SC-74A, SOT-753
Voltage - Supply
1.65V ~ 5.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.716
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,80000 €0,80 €
100,57100 €5,71 €
250,51520 €12,88 €
1000,45300 €45,30 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2500,42352 €105,88 €
5000,40574 €202,87 €
7500,39681 €297,61 €
1.2500,38694 €483,68 €
1.7500,38116 €667,03 €
2.5000,37560 €939,00 €
Manufacturers Standard Package
Unit Price without VAT:0,80000 €
Unit Price with VAT:0,95200 €

Other Suppliers on DigiKey

52.320In Stock
Ships from Rochester Electronics, LLC