
SN74LVC1G04DPWR | |
|---|---|
DigiKey Part Number | 296-37758-2-ND - Tape & Reel (TR) 296-37758-1-ND - Cut Tape (CT) 296-37758-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G04DPWR |
Description | IC INVERTER 1CH 1-INP 4X2SON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel 4-X2SON (0.8x0.8) |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC1G04DPWR Models |
Category | Current - Output High, Low 32mA, 32mA |
Mfr | Input Logic Level - Low 0.58V ~ 1.65V |
Series | Input Logic Level - High 1.07V ~ 3.85V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 3.7ns @ 5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 1 | Supplier Device Package 4-X2SON (0.8x0.8) |
Number of Inputs 1 | Package / Case 4-XFDFN Exposed Pad |
Voltage - Supply 1.65V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 10 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,17700 € | 1,77 € |
| 25 | 0,15720 € | 3,93 € |
| 100 | 0,13530 € | 13,53 € |
| 250 | 0,12472 € | 31,18 € |
| 500 | 0,11838 € | 59,19 € |
| 1.000 | 0,11315 € | 113,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,10669 € | 320,07 € |
| 6.000 | 0,10353 € | 621,18 € |
| 9.000 | 0,10195 € | 917,55 € |
| 15.000 | 0,10020 € | 1.503,00 € |
| 21.000 | 0,09917 € | 2.082,57 € |
| 30.000 | 0,09818 € | 2.945,40 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,30940 € |









