
SN74LVC1G02YZPR | |
|---|---|
DigiKey Part Number | 296-23021-2-ND - Tape & Reel (TR) 296-23021-1-ND - Cut Tape (CT) 296-23021-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G02YZPR |
Description | IC GATE NOR 1CH 2-INP 5DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | NOR Gate IC 1 Channel 5-DSBGA (1.4x0.9) |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC1G02YZPR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 10 µA | |
Current - Output High, Low | 32mA, 32mA | |
Input Logic Level - Low | 0.7V ~ 0.8V | |
Input Logic Level - High | 1.7V ~ 2V | |
Max Propagation Delay @ V, Max CL | 4ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 5-DSBGA (1.4x0.9) | |
Package / Case | 5-XFBGA, DSBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,28300 € | 2,83 € |
| 25 | 0,25280 € | 6,32 € |
| 100 | 0,21940 € | 21,94 € |
| 250 | 0,20340 € | 50,85 € |
| 500 | 0,19378 € | 96,89 € |
| 1.000 | 0,18588 € | 185,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,17610 € | 528,30 € |
| 6.000 | 0,17132 € | 1.027,92 € |
| 9.000 | 0,16893 € | 1.520,37 € |
| 15.000 | 0,16627 € | 2.494,05 € |
| 21.000 | 0,16472 € | 3.459,12 € |
| 30.000 | 0,16323 € | 4.896,90 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,47600 € |

