
SN74LVC1G02DSF2 | |
|---|---|
DigiKey Part Number | 296-SN74LVC1G02DSF2TR-ND - Tape & Reel (TR) 296-SN74LVC1G02DSF2CT-ND - Cut Tape (CT) 296-SN74LVC1G02DSF2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G02DSF2 |
Description | IC GATE NOR 1CH 2-INP 6SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | NOR Gate IC 1 Channel 6-SON (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC1G02DSF2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 10 µA | |
Current - Output High, Low | 32mA, 32mA | |
Input Logic Level - Low | 0.7V ~ 0.8V | |
Input Logic Level - High | 1.7V ~ 2V | |
Max Propagation Delay @ V, Max CL | 4.5ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-SON (1x1) | |
Package / Case | 6-XFDFN | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,22600 € | 2,26 € |
| 25 | 0,20160 € | 5,04 € |
| 100 | 0,17430 € | 17,43 € |
| 250 | 0,16116 € | 40,29 € |
| 500 | 0,15328 € | 76,64 € |
| 1.000 | 0,14677 € | 146,77 € |
| 2.500 | 0,13990 € | 349,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,11911 € | 595,55 € |
| 10.000 | 0,11605 € | 1.160,50 € |
| 15.000 | 0,11452 € | 1.717,80 € |
| 25.000 | 0,11282 € | 2.820,50 € |
| 35.000 | 0,11183 € | 3.914,05 € |
| 50.000 | 0,11088 € | 5.544,00 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,39270 € |

