
SN74LVC1G02DRYR | |
|---|---|
DigiKey Part Number | 296-28373-2-ND - Tape & Reel (TR) 296-28373-1-ND - Cut Tape (CT) 296-28373-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G02DRYR |
Description | IC GATE NOR 1CH 2-INP 6SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | NOR Gate IC 1 Channel 6-SON (1.45x1) |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC1G02DRYR Models |
Category | Current - Output High, Low 32mA, 32mA |
Mfr | Input Logic Level - Low 0.7V ~ 0.8V |
Series | Input Logic Level - High 1.7V ~ 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 4.5ns @ 5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 1 | Supplier Device Package 6-SON (1.45x1) |
Number of Inputs 2 | Package / Case 6-UFDFN |
Voltage - Supply 1.65V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 10 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,19300 € | 1,93 € |
| 25 | 0,17080 € | 4,27 € |
| 100 | 0,14710 € | 14,71 € |
| 250 | 0,13576 € | 33,94 € |
| 500 | 0,12896 € | 64,48 € |
| 1.000 | 0,12332 € | 123,32 € |
| 2.500 | 0,12190 € | 304,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,11382 € | 569,10 € |
| 10.000 | 0,11088 € | 1.108,80 € |
| 15.000 | 0,10940 € | 1.641,00 € |
| 25.000 | 0,10777 € | 2.694,25 € |
| 35.000 | 0,10681 € | 3.738,35 € |
| 50.000 | 0,10590 € | 5.295,00 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32130 € |

