NOR Gate IC 1 Channel 6-SON (1.45x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC1G02DRY2

DigiKey Part Number
296-SN74LVC1G02DRY2TR-ND - Tape & Reel (TR)
296-SN74LVC1G02DRY2CT-ND - Cut Tape (CT)
296-SN74LVC1G02DRY2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVC1G02DRY2
Description
IC GATE NOR 1CH 2-INP 6SON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
NOR Gate IC 1 Channel 6-SON (1.45x1)
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC1G02DRY2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
32mA, 32mA
Mfr
Input Logic Level - Low
0.7V ~ 0.8V
Series
Input Logic Level - High
1.7V ~ 2V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Max Propagation Delay @ V, Max CL
4.5ns @ 5V, 50pF
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
1
Supplier Device Package
6-SON (1.45x1)
Number of Inputs
2
Package / Case
6-UFDFN
Voltage - Supply
1.65V ~ 5.5V
Base Product Number
Current - Quiescent (Max)
10 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5.981
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,38000 €0,38 €
100,26400 €2,64 €
250,23560 €5,89 €
1000,20400 €20,40 €
2500,18896 €47,24 €
5000,17994 €89,97 €
1.0000,17302 €173,02 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,15994 €799,70 €
10.0000,15605 €1.560,50 €
15.0000,15410 €2.311,50 €
25.0000,15194 €3.798,50 €
35.0000,15068 €5.273,80 €
50.0000,14946 €7.473,00 €
Manufacturers Standard Package
Unit Price without VAT:0,38000 €
Unit Price with VAT:0,45220 €

Other Suppliers on DigiKey

5.000In Stock
Ships from Rochester Electronics, LLC