
SN74LVC1G02DPWR | |
|---|---|
DigiKey Part Number | 296-SN74LVC1G02DPWRTR-ND - Tape & Reel (TR) 296-SN74LVC1G02DPWRCT-ND - Cut Tape (CT) 296-SN74LVC1G02DPWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G02DPWR |
Description | IC GATE NOR 1CH 2-INP 4X2SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | NOR Gate IC 1 Channel 4-X2SON (0.8x0.8) |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC1G02DPWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 10 µA | |
Current - Output High, Low | 32mA, 32mA | |
Input Logic Level - Low | 0.7V ~ 0.8V | |
Input Logic Level - High | 1.7V ~ 2V | |
Max Propagation Delay @ V, Max CL | 4.5ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 4-X2SON (0.8x0.8) | |
Package / Case | 4-XFDFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,14400 € | 1,44 € |
| 25 | 0,12720 € | 3,18 € |
| 100 | 0,10900 € | 10,90 € |
| 250 | 0,10016 € | 25,04 € |
| 500 | 0,09488 € | 47,44 € |
| 1.000 | 0,09054 € | 90,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,08518 € | 255,54 € |
| 6.000 | 0,08255 € | 495,30 € |
| 9.000 | 0,08124 € | 731,16 € |
| 15.000 | 0,07978 € | 1.196,70 € |
| 21.000 | 0,07893 € | 1.657,53 € |
| 30.000 | 0,07811 € | 2.343,30 € |
| 75.000 | 0,07634 € | 5.725,50 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,24990 € |

