Direct
Direct
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent

SN74LVC1G02DCKT | |
|---|---|
DigiKey Part Number | 296-32288-2-ND - Tape & Reel (TR) 296-32288-1-ND - Cut Tape (CT) 296-32288-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G02DCKT |
Description | IC GATE NOR 1CH 2-INP SC70-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | NOR Gate IC 1 Channel SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC1G02DCKT Models |
Category | Current - Output High, Low 32mA, 32mA |
Mfr | Input Logic Level - Low 0.7V ~ 0.8V |
Series | Input Logic Level - High 1.7V ~ 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 4.5ns @ 5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 1 | Supplier Device Package SC-70-5 |
Number of Inputs 2 | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Voltage - Supply 1.65V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 10 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LVC1G02SE-7 | Diodes Incorporated | 5.909 | 74LVC1G02SE-7DICT-ND | 0,11000 € | Direct |
| NL17SZ02DFT2G | onsemi | 304 | NL17SZ02DFT2GOSCT-ND | 0,08000 € | Direct |
| 74LVC1G02GV,125 | Nexperia USA Inc. | 8.785 | 1727-4211-1-ND | 0,10000 € | Similar |
| 74LVCE1G02SE-7 | Diodes Incorporated | 5.074 | 31-74LVCE1G02SE-7CT-ND | 0,21000 € | Similar |
| NC7SZ02M5X | onsemi | 37.410 | NC7SZ02M5XCT-ND | 0,08000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,76000 € | 0,76 € |
| 10 | 0,55000 € | 5,50 € |
| 25 | 0,49560 € | 12,39 € |
| 100 | 0,43570 € | 43,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,40720 € | 101,80 € |
| 500 | 0,39002 € | 195,01 € |
| 750 | 0,38140 € | 286,05 € |
| 1.250 | 0,37185 € | 464,81 € |
| 1.750 | 0,36627 € | 640,97 € |
| 2.500 | 0,36090 € | 902,25 € |
| Unit Price without VAT: | 0,76000 € |
|---|---|
| Unit Price with VAT: | 0,90440 € |








