MFR Recommended
Direct
Direct
Upgrade
Similar
Similar
Similar
Similar

SN74LVC1G02DCKRG4 | |
|---|---|
DigiKey Part Number | 296-51585-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G02DCKRG4 |
Description | IC GATE NOR 1CH 2-INP SC70-5 |
Customer Reference | |
Detailed Description | NOR Gate IC 1 Channel SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC1G02DCKRG4 Models |
Category | Current - Output High, Low 32mA, 32mA |
Mfr | Input Logic Level - Low 0.7V ~ 0.8V |
Series | Input Logic Level - High 1.7V ~ 2V |
Packaging Tape & Reel (TR) | Max Propagation Delay @ V, Max CL 4.5ns @ 5V, 50pF |
Part Status Discontinued at DigiKey | Operating Temperature -40°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 1 | Supplier Device Package SC-70-5 |
Number of Inputs 2 | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Voltage - Supply 1.65V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 10 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LVC1G02DCKR | Texas Instruments | 108.287 | 296-11598-1-ND | 0,08000 € | MFR Recommended |
| 74LVC1G02SE-7 | Diodes Incorporated | 5.909 | 74LVC1G02SE-7DICT-ND | 0,11000 € | Direct |
| NL17SZ02DFT2G | onsemi | 304 | NL17SZ02DFT2GOSCT-ND | 0,08000 € | Direct |
| 74LVC1G02GW,125 | Nexperia USA Inc. | 53.602 | 1727-6062-1-ND | 0,08000 € | Upgrade |
| 74LVC1G02GV,125 | Nexperia USA Inc. | 8.785 | 1727-4211-1-ND | 0,10000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,09801 € | 588,06 € |
| 9.000 | 0,09650 € | 868,50 € |
| 15.000 | 0,09483 € | 1.422,45 € |
| 21.000 | 0,09385 € | 1.970,85 € |
| 30.000 | 0,09291 € | 2.787,30 € |
| 75.000 | 0,09088 € | 6.816,00 € |
| Unit Price without VAT: | 0,09801 € |
|---|---|
| Unit Price with VAT: | 0,11663 € |








