NAND Gate IC 1 Channel 5-DSBGA (1.4x0.9)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC1G00YZPR

DigiKey Part Number
296-14353-2-ND - Tape & Reel (TR)
296-14353-1-ND - Cut Tape (CT)
296-14353-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVC1G00YZPR
Description
IC GATE NAND 1CH 2-INP 5DSBGA
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
NAND Gate IC 1 Channel 5-DSBGA (1.4x0.9)
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC1G00YZPR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
32mA, 32mA
Mfr
Input Logic Level - Low
0.7V ~ 0.8V
Series
Input Logic Level - High
1.7V ~ 2V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Max Propagation Delay @ V, Max CL
4ns @ 5V, 50pF
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
1
Supplier Device Package
5-DSBGA (1.4x0.9)
Number of Inputs
2
Package / Case
5-XFBGA, DSBGA
Voltage - Supply
1.65V ~ 5.5V
Base Product Number
Current - Quiescent (Max)
10 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74LVC1G00FX4-7Diodes Incorporated3.65074LVC1G00FX4-7DICT-ND0,21000 €Direct
In-Stock: 5.297
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,41000 €0,41 €
100,28600 €2,86 €
250,25600 €6,40 €
1000,22230 €22,23 €
2500,20620 €51,55 €
5000,19652 €98,26 €
1.0000,18853 €188,53 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,17866 €535,98 €
6.0000,17383 €1.042,98 €
9.0000,17141 €1.542,69 €
15.0000,16873 €2.530,95 €
21.0000,16717 €3.510,57 €
30.0000,16566 €4.969,80 €
Manufacturers Standard Package
Unit Price without VAT:0,41000 €
Unit Price with VAT:0,48790 €