
SN74LVC1G00DSFR | |
|---|---|
DigiKey Part Number | 296-28372-2-ND - Tape & Reel (TR) 296-28372-1-ND - Cut Tape (CT) 296-28372-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G00DSFR |
Description | IC GATE NAND 1CH 2-INP 6SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 1 Channel 6-SON (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC1G00DSFR Models |
Category | Current - Output High, Low 32mA, 32mA |
Mfr | Input Logic Level - Low 0.7V ~ 0.8V |
Series | Input Logic Level - High 1.7V ~ 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 4.3ns @ 5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 1 | Supplier Device Package 6-SON (1x1) |
Number of Inputs 2 | Package / Case 6-XFDFN |
Voltage - Supply 1.65V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 10 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,20000 € | 2,00 € |
| 25 | 0,17760 € | 4,44 € |
| 100 | 0,15320 € | 15,32 € |
| 250 | 0,14148 € | 35,37 € |
| 500 | 0,13446 € | 67,23 € |
| 1.000 | 0,12864 € | 128,64 € |
| 2.500 | 0,12744 € | 318,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,11880 € | 594,00 € |
| 10.000 | 0,11576 € | 1.157,60 € |
| 15.000 | 0,11423 € | 1.713,45 € |
| 25.000 | 0,11255 € | 2.813,75 € |
| 35.000 | 0,11156 € | 3.904,60 € |
| 50.000 | 0,11061 € | 5.530,50 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,34510 € |

