
SN74LVC1G00DRLR | |
|---|---|
DigiKey Part Number | 296-18007-2-ND - Tape & Reel (TR) 296-18007-1-ND - Cut Tape (CT) 296-18007-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G00DRLR |
Description | IC GATE NAND 1CH 2-INP SOT5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 1 Channel SOT-5 |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC1G00DRLR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 10 µA | |
Current - Output High, Low | 32mA, 32mA | |
Input Logic Level - Low | 0.7V ~ 0.8V | |
Input Logic Level - High | 1.7V ~ 2V | |
Max Propagation Delay @ V, Max CL | 4.3ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-5 | |
Package / Case | SOT-553 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,13000 € | 1,30 € |
| 25 | 0,11480 € | 2,87 € |
| 100 | 0,09810 € | 9,81 € |
| 250 | 0,09012 € | 22,53 € |
| 500 | 0,08528 € | 42,64 € |
| 1.000 | 0,08133 € | 81,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,06699 € | 267,96 € |
| 8.000 | 0,06498 € | 519,84 € |
| 12.000 | 0,06398 € | 767,76 € |
| 20.000 | 0,06286 € | 1.257,20 € |
| 28.000 | 0,06221 € | 1.741,88 € |
| 40.000 | 0,06158 € | 2.463,20 € |
| 100.000 | 0,06024 € | 6.024,00 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22610 € |







