
SN74LVC1G00DPWR | |
|---|---|
DigiKey Part Number | 296-SN74LVC1G00DPWRTR-ND - Tape & Reel (TR) 296-SN74LVC1G00DPWRCT-ND - Cut Tape (CT) 296-SN74LVC1G00DPWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G00DPWR |
Description | IC GATE NAND 1CH 2-INP 4X2SON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 1 Channel 4-X2SON (0.8x0.8) |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC1G00DPWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 10 µA | |
Current - Output High, Low | 32mA, 32mA | |
Input Logic Level - Low | 0.7V ~ 0.8V | |
Input Logic Level - High | 1.7V ~ 2V | |
Max Propagation Delay @ V, Max CL | 4.3ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 4-X2SON (0.8x0.8) | |
Package / Case | 4-XFDFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,15000 € | 1,50 € |
| 25 | 0,13240 € | 3,31 € |
| 100 | 0,11340 € | 11,34 € |
| 250 | 0,10436 € | 26,09 € |
| 500 | 0,09892 € | 49,46 € |
| 1.000 | 0,09442 € | 94,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,08886 € | 266,58 € |
| 6.000 | 0,08614 € | 516,84 € |
| 9.000 | 0,08477 € | 762,93 € |
| 15.000 | 0,08327 € | 1.249,05 € |
| 21.000 | 0,08238 € | 1.729,98 € |
| 30.000 | 0,08153 € | 2.445,90 € |
| 75.000 | 0,07971 € | 5.978,25 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |



