
SN74LVC16T245DLR | |
|---|---|
DigiKey Part Number | 296-21993-2-ND - Tape & Reel (TR) 296-21993-1-ND - Cut Tape (CT) 296-21993-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC16T245DLR |
Description | IC TRANSLATION TXRX 1.65V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Translation Transceiver 2 Element 8 Bit per Element 3-State Output 48-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC16T245DLR Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 32mA, 32mA |
Series | Voltage - Supply 1.65V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Translation Transceiver | Package / Case 48-BSSOP (0.295", 7.50mm Width) |
Number of Elements 2 | Supplier Device Package 48-SSOP |
Number of Bits per Element 8 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,72000 € | 2,72 € |
| 10 | 2,04200 € | 20,42 € |
| 25 | 1,87120 € | 46,78 € |
| 100 | 1,68400 € | 168,40 € |
| 250 | 1,61880 € | 404,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,49662 € | 1.496,62 € |
| 2.000 | 1,46017 € | 2.920,34 € |
| 3.000 | 1,44191 € | 4.325,73 € |
| 5.000 | 1,42169 € | 7.108,45 € |
| Unit Price without VAT: | 2,72000 € |
|---|---|
| Unit Price with VAT: | 3,23680 € |







