


SN74LVC166APWR | |
|---|---|
DigiKey Part Number | 296-SN74LVC166APWRTR-ND - Tape & Reel (TR) 296-SN74LVC166APWRCT-ND - Cut Tape (CT) 296-SN74LVC166APWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC166APWR |
Description | IC SR PUSH-PULL 8BIT 16-TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-TSSOP |
Datasheet | Datasheet |
Category | Number of Bits per Element 8 |
Manufacturer Texas Instruments | Function Parallel or Serial to Serial |
Series | Voltage - Supply 1.1V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type Shift Register | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Output Type Push-Pull | Supplier Device Package 16-TSSOP |
Number of Elements 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,55000 € | 0,55 € |
| 10 | 0,39400 € | 3,94 € |
| 25 | 0,35280 € | 8,82 € |
| 100 | 0,30830 € | 30,83 € |
| 250 | 0,28708 € | 71,77 € |
| 500 | 0,27428 € | 137,14 € |
| 1.000 | 0,26917 € | 269,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,25068 € | 752,04 € |
| 6.000 | 0,24429 € | 1.465,74 € |
| 9.000 | 0,24109 € | 2.169,81 € |
| 15.000 | 0,23756 € | 3.563,40 € |
| 21.000 | 0,23549 € | 4.945,29 € |
| 30.000 | 0,23350 € | 7.005,00 € |
| Unit Price without VAT: | 0,55000 € |
|---|---|
| Unit Price with VAT: | 0,65450 € |

