
SN74LVC166ADR | |
|---|---|
DigiKey Part Number | 296-SN74LVC166ADRTR-ND - Tape & Reel (TR) 296-SN74LVC166ADRCT-ND - Cut Tape (CT) 296-SN74LVC166ADRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC166ADR |
Description | IC SR PUSH-PULL 8BIT 16-SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-SOIC |
Datasheet | Datasheet |
Category | Number of Bits per Element 8 |
Manufacturer Texas Instruments | Function Parallel or Serial to Serial |
Series | Voltage - Supply 1.1V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type Shift Register | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Output Type Push-Pull | Supplier Device Package 16-SOIC |
Number of Elements 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,56000 € | 0,56 € |
| 10 | 0,39700 € | 3,97 € |
| 25 | 0,35560 € | 8,89 € |
| 100 | 0,31080 € | 31,08 € |
| 250 | 0,28940 € | 72,35 € |
| 500 | 0,27648 € | 138,24 € |
| 1.000 | 0,27133 € | 271,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,25268 € | 758,04 € |
| 6.000 | 0,24625 € | 1.477,50 € |
| 9.000 | 0,24302 € | 2.187,18 € |
| 15.000 | 0,23946 € | 3.591,90 € |
| 21.000 | 0,23737 € | 4.984,77 € |
| 30.000 | 0,23536 € | 7.060,80 € |
| Unit Price without VAT: | 0,56000 € |
|---|---|
| Unit Price with VAT: | 0,66640 € |

