
SN74LVC16652DL | |
|---|---|
DigiKey Part Number | 2156-SN74LVC16652DL-TI-ND |
Manufacturer | |
Manufacturer Product Number | SN74LVC16652DL |
Description | 16-BIT REGISTERED TRANSCEIVER |
Customer Reference | |
Detailed Description | Element Bit per Element Output 56-SSOP |
EDA/CAD Models | SN74LVC16652DL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Voltage - Supply | 2.7V ~ 3.6V | |
Mounting Type | Surface Mount | |
Package / Case | 56-BSSOP (0.295", 7.50mm Width) | |
Supplier Device Package | 56-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 116 | 2,22897 € | 258,56 € |
| Unit Price without VAT: | 2,22897 € |
|---|---|
| Unit Price with VAT: | 2,65247 € |

