Transceiver, Non-Inverting 2 Element 8 Bit per Element Output 56-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC16646DL

DigiKey Part Number
2156-SN74LVC16646DL-TI-ND
Manufacturer
Manufacturer Product Number
SN74LVC16646DL
Description
IC TXRX 1.65V/3.6V 56-SSOP
Customer Reference
Detailed Description
Transceiver, Non-Inverting 2 Element 8 Bit per Element Output 56-SSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC16646DL Models
Product Attributes
Filter Similar Products
Category
Current - Output High, Low
24mA, 24mA
Manufacturer
Texas Instruments
Voltage - Supply
1.65V ~ 3.6V
Series
Operating Temperature
-40°C ~ 85°C (TA)
Packaging
Tube
Mounting Type
Surface Mount
Part Status
Obsolete
Package / Case
56-BSSOP (0.295", 7.50mm Width)
Logic Type
Transceiver, Non-Inverting
Supplier Device Package
56-SSOP
Number of Elements
2
Base Product Number
Number of Bits per Element
8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.582
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,96 € flat rate shipping fee will apply
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1162,21888 €257,39 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,21888 €
Unit Price with VAT:2,64047 €