
SN74LVC165ADR | |
|---|---|
DigiKey Part Number | 296-SN74LVC165ADRTR-ND - Tape & Reel (TR) 296-SN74LVC165ADRCT-ND - Cut Tape (CT) 296-SN74LVC165ADRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC165ADR |
Description | IC SR COMP PUSH-PULL 8BIT 16SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC165ADR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Shift Register | |
Output Type | Complementary, Push-Pull | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Parallel or Serial to Serial | |
Voltage - Supply | 1.1V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,17000 € | 1,70 € |
| 25 | 0,15120 € | 3,78 € |
| 100 | 0,13000 € | 13,00 € |
| 250 | 0,11972 € | 29,93 € |
| 500 | 0,11360 € | 56,80 € |
| 1.000 | 0,10855 € | 108,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,10230 € | 306,90 € |
| 6.000 | 0,09925 € | 595,50 € |
| 9.000 | 0,09772 € | 879,48 € |
| 15.000 | 0,09602 € | 1.440,30 € |
| 21.000 | 0,09503 € | 1.995,63 € |
| 30.000 | 0,09408 € | 2.822,40 € |
| 75.000 | 0,09203 € | 6.902,25 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |

