Flip Flop 2 Element D-Type 8 Bit Positive Edge 54-TFBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC16374AGRDR

DigiKey Part Number
2156-SN74LVC16374AGRDR-ND
Manufacturer
Manufacturer Product Number
SN74LVC16374AGRDR
Description
IC FF D-TYPE DOUBLE 8BIT 54BGA
Customer Reference
Detailed Description
Flip Flop 2 Element D-Type 8 Bit Positive Edge 54-TFBGA
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC16374AGRDR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Bulk
Part Status
Obsolete
Function
Standard
Type
D-Type
Output Type
Tri-State, Non-Inverted
Number of Elements
2
Number of Bits per Element
8
Clock Frequency
150 MHz
Max Propagation Delay @ V, Max CL
4.5ns @ 3.3V, 50pF
Trigger Type
Positive Edge
Current - Output High, Low
24mA, 24mA
Voltage - Supply
1.65V ~ 3.6V
Current - Quiescent (Iq)
20 µA
Input Capacitance
5 pF
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
54-BGA Microstar Junior (8x5.5)
Package / Case
54-TFBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18.000
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 78,31 € flat rate shipping fee will apply
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1521,70401 €259,01 €
Unit Price without VAT:1,70401 €
Unit Price with VAT:2,02777 €