
SN74LVC16374AGQLR | |
|---|---|
DigiKey Part Number | 2156-SN74LVC16374AGQLR-TITR-ND |
Manufacturer | |
Manufacturer Product Number | SN74LVC16374AGQLR |
Description | IC FF D-TYPE DOUBLE 8BIT 56BGA |
Customer Reference | |
Detailed Description | Flip Flop 2 Element D-Type 8 Bit Positive Edge 56-VFBGA |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC16374AGQLR Models |
Category | Max Propagation Delay @ V, Max CL 4.5ns @ 3.3V, 50pF |
Manufacturer Texas Instruments | Trigger Type Positive Edge |
Series | Current - Output High, Low 24mA, 24mA |
Packaging Bulk | Voltage - Supply 1.65V ~ 3.6V |
Part Status Obsolete | Current - Quiescent (Iq) 20 µA |
Function Standard | Input Capacitance 5 pF |
Type D-Type | Operating Temperature -40°C ~ 85°C (TA) |
Output Type Tri-State, Non-Inverted | Mounting Type Surface Mount |
Number of Elements 2 | Supplier Device Package 56-BGA Microstar Junior (7x4.5) |
Number of Bits per Element 8 | Package / Case 56-VFBGA |
Clock Frequency 150 MHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 297 | 0,86525 € | 256,98 € |
| Unit Price without VAT: | 0,86525 € |
|---|---|
| Unit Price with VAT: | 1,02965 € |

