SN74LVC16245AZQLR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 4.256
Unit Price: 1,33000 €
Datasheet
Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 56-BGA Microstar Junior (7x4.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC16245AZQLR

DigiKey Part Number
296-23271-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN74LVC16245AZQLR
Description
IC TXRX 1.65V/3.6V
Customer Reference
Detailed Description
Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 56-BGA Microstar Junior (7x4.5)
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC16245AZQLR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
Texas Instruments
Current - Output High, Low
24mA, 24mA
Series
Voltage - Supply
1.65V ~ 3.6V
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Obsolete
Mounting Type
Surface Mount
Logic Type
Transceiver, Non-Inverting
Package / Case
56-VFBGA
Number of Elements
2
Supplier Device Package
56-BGA Microstar Junior (7x4.5)
Number of Bits per Element
8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74LVC16245ADGGRTexas Instruments4.256296-1228-1-ND1,33000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes