
SN74LVC162244AGRDR | |
|---|---|
DigiKey Part Number | SN74LVC162244AGRDR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74LVC162244AGRDR |
Description | IC BUFF 1.65V/3.6V |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 4 Bit per Element 3-State Output 54-BGA Microstar Junior (8x5.5) |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC162244AGRDR Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 12mA, 12mA |
Series | Voltage - Supply 1.65V ~ 3.6V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 54-TFBGA |
Number of Elements 4 | Supplier Device Package 54-BGA Microstar Junior (8x5.5) |
Number of Bits per Element 4 | Base Product Number |

