Buffer, Non-Inverting 4 Element 4 Bit per Element 3-State Output 56-BGA Microstar Junior (7x4.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC162244AGQLR

DigiKey Part Number
296-13240-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN74LVC162244AGQLR
Description
IC BUFF 1.65V/3.6V
Customer Reference
Detailed Description
Buffer, Non-Inverting 4 Element 4 Bit per Element 3-State Output 56-BGA Microstar Junior (7x4.5)
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC162244AGQLR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
Texas Instruments
Current - Output High, Low
12mA, 12mA
Series
Voltage - Supply
1.65V ~ 3.6V
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Obsolete
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
56-VFBGA
Number of Elements
4
Supplier Device Package
56-BGA Microstar Junior (7x4.5)
Number of Bits per Element
4
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
Marketplace Stock: 34.630 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

34.630In Stock
Ships from Rochester Electronics, LLC