
SN74LVC162244ADGVR | |
|---|---|
DigiKey Part Number | 296-13238-2-ND - Tape & Reel (TR) 296-13238-1-ND - Cut Tape (CT) 296-13238-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC162244ADGVR |
Description | IC BUFF 1.65V/3.6V 48-TVSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 4 Bit per Element 3-State Output 48-TVSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC162244ADGVR Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 12mA, 12mA |
Series | Voltage - Supply 1.65V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 48-TFSOP (0.173", 4.40mm Width) |
Number of Elements 4 | Supplier Device Package 48-TVSOP |
Number of Bits per Element 4 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LCX162244MTDX | onsemi | 15.472 | 74LCX162244MTDXTR-ND | 1,01948 € | Similar |
| 74LCX16244MTDX | onsemi | 6.336 | 74LCX16244MTDXCT-ND | 1,45000 € | Similar |
| 74LCXH16244MTDX | onsemi | 573 | 74LCXH16244MTDXCT-ND | 1,01948 € | Similar |
| 74LVC162244ADGG:11 | Nexperia USA Inc. | 305 | 1727-74LVC162244ADGG:11CT-ND | 0,69000 € | Similar |
| 74LVC162244APAG | Renesas Electronics Corporation | 1.949 | 800-1654-5-ND | 1,19000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,07000 € | 2,07 € |
| 10 | 1,54200 € | 15,42 € |
| 25 | 1,40880 € | 35,22 € |
| 100 | 1,26180 € | 126,18 € |
| 250 | 1,19540 € | 298,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,08617 € | 2.172,34 € |
| 4.000 | 1,06262 € | 4.250,48 € |
| 6.000 | 1,05083 € | 6.304,98 € |
| Unit Price without VAT: | 2,07000 € |
|---|---|
| Unit Price with VAT: | 2,46330 € |

